ACC24DRSD

Heilind Number:SULACC24DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DRSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DRSD

Detailed Description

Introducing the ACC24DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and beryllium copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it provides efficient power transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type and straight orientation guarantee secure mating. With two rows and 48 positions, it allows for versatile connectivity options. The clearance hole mount and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial applications. Compliant with stringent quality standards, it is ideal for use in aerospace, defense, and other hi-rel environments. Upgrade your PCB connections with the ACC24DRSD for unparalleled performance and durability.