ACC24DRSH

Heilind Number:SULACC24DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DRSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DRSH

Detailed Description

Introducing the ACC24DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction for optimal durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures seamless power transmission. The female connector with two rows and a clearance hole mount type offers easy installation. Using a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity. With a pitch of 2.54mm, it accommodates precise connections. The 48-position connector with loop bellow contact type is ideal for intricate circuitry. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The matte tin termination plating ensures corrosion resistance. Whether for aerospace, defense, or industrial applications, the ACC24DRSH Connector delivers high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line component.