ACC24DRSI

Heilind Number:SULACC24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DRSI

Detailed Description

The ACC24DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a 3A amperage rating and 700VAC voltage capacity, it offers secure power transmission. The female connector, with two rows and a threaded mount type, guarantees stable connectivity. Using a thru-hole termination method with gold-plated Beryllium Copper contacts, it ensures efficient signal transfer. With 48 positions and a pitch of 2.54mm, it facilitates complex PCB connections. The straight orientation and loop bellow contact type further enhance its versatility. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. This connector is part of our high-reliability product line, offering peace of mind in critical systems.