ACC24DRSS

Heilind Number:SULACC24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DRSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DRSS

Detailed Description

Introducing the ACC24DRSS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows for enhanced connectivity, and side-hole mount type, it offers versatile installation options. The termination method of Thru Hole with gold-plated Beryllium Copper contacts guarantees reliable signal transmission. With a pitch of 2.54mm and 48 positions, it accommodates complex circuitry with ease. Operating at voltage levels up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for demanding environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the ACC24DRSS for seamless PCB connections in critical systems.