ACC24DRST

Heilind Number:SULACC24DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULACC24DRST

Detailed Description

The ACC24DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. The female gender, dual-row design with 48 positions, and straight orientation offer versatile connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise alignment on the board. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace applications. The matte tin termination plating ensures RoHS compliance. Overall, the ACC24DRST is a reliable solution for high-reliability board-to-board connections.