ACC24DTAD

Heilind Number:SULACC24DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DTAD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DTAD

Detailed Description

Introducing our ACC24DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female connector with two rows and a clearance hole mount type offers easy installation on PCBs. Termination is done through holes, with contact material of Beryllium Copper and gold plating for optimal signal transmission. The 2.54mm pitch and 48 positions cater to versatile connectivity needs. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The right-angle orientation and compact design, measuring 15.49mm in height and 9.4mm in width, save space on PCBs. Matte tin termination plating ensures compatibility with lead-free soldering processes. This connector, categorized under hi-rel connectors, is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ACC24DTAD.