ACC24DTAH

Heilind Number:SULACC24DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DTAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DTAH

Detailed Description

Introducing our cutting-edge Board To Board PCB Connector, ACC24DTAH. This female connector boasts a high amperage of 3 A, making it perfect for demanding electronic applications. With two rows and a clearance hole mount type, installation is a breeze. The termination method of Thru Hole ensures secure and reliable connections. Crafted with PPS and Beryllium Copper, this connector guarantees durability. Gold contact plating and a loop bellow contact type ensure optimal conductivity. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150 °C, it's suitable for a wide range of environments. Its right-angle orientation and 48 positions offer versatility in layout design. Measuring .61 in in height, 9.4 mm in width, and with a tail length of 2.54 mm, it's compact yet powerful. Termination plating with Matte Tin adds to its longevity. This connector is categorized under high-performance Board To Board PCB and Card Edge Connectors, making it a must-have for your electronic projects. (Character count: 1007)