ACC24DTAI

Heilind Number:SULACC24DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DTAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DTAI

Detailed Description

The ACC24DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and threaded mount type make it easy to install in tight spaces. Gold-plated Beryllium Copper contacts offer optimal conductivity and durability. Meeting stringent operating temperature requirements from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial use. With 48 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB designs. Trust the ACC24DTAI for secure and efficient board-to-board connections in critical systems.