ACC24DTAN

Heilind Number:SULACC24DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DTAN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DTAN

Detailed Description

Introducing the ACC24DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial environments. The female connector with two rows and 48 positions offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate into circuit boards. Gold-plated Beryllium Copper contacts guarantee low contact resistance and enhanced signal integrity. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh operating conditions. With a compact design and a connector width of only 9.4mm, it saves valuable board space. The Matte Tin termination plating ensures solderability and RoHS compliance. Ideal for aerospace, defense, and industrial applications, the ACC24DTAN is the perfect choice for high-reliability connectivity solutions.