ACC24DTAS

Heilind Number:SULACC24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DTAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DTAS

Detailed Description

Introducing the ACC24DTAS, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a compact size with a pitch of 2.54mm, it offers easy integration into your circuit designs. The female connector with two rows and 48 positions, along with a side hole mount type and thru-hole termination method, guarantees secure and stable connections. The gold-plated Beryllium Copper contacts provide excellent signal transmission and corrosion resistance, while the loop bellow contact type and right-angle orientation offer flexibility in assembly. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its matte tin termination plating ensures reliable soldering. Ideal for demanding applications in industries such as aerospace, telecommunications, and industrial electronics, the ACC24DTAS sets a new standard in connectivity.