ACC24DTAT

Heilind Number:SULACC24DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DTAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DTAT

Detailed Description

Introducing the ACC24DTAT, a high-performance board-to-board and card edge connector designed for applications requiring reliable power transmission in demanding environments. Featuring a sturdy threaded mount type and thru-hole termination method, this connector ensures secure and stable connectivity. With a contact material of beryllium copper and gold plating, it delivers excellent conductivity and corrosion resistance. The 48-position, dual-row design with a pitch of 2.54mm and loop bellow contact type allows for efficient signal transmission, while the right-angle orientation offers flexibility in installation. Rated for a maximum voltage of 700VAC and operating temperature range of -65 to 150°C, it guarantees optimal performance even in harsh conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it meets environmental regulations. Perfect for aerospace, military, and industrial applications, the ACC24DTAT is a reliable connectivity solution.