ACC24DTKD

Heilind Number:SULACC24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DTKD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DTKD

Detailed Description

ACC24DTKD features a robust construction using PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this female connector is designed for high-power applications. Its two rows of contacts, terminated through clearance holes, provide secure connectivity on PCBs. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Featuring a pitch of 2.54mm, this connector accommodates up to 48 positions. Its straight orientation and loop bellow contact type further enhance ease of use. With an operating temperature range of -65 to 150°C, it is suitable for extreme conditions. The connector's low profile, measuring just 15.49mm in height and 9.4mm in width, ensures space-efficient PCB layout. Terminated with matte tin, it complies with RoHS standards. Ideal for board-to-board and card edge connections, the ACC24DTKD ensures high reliability in critical systems.