ACC24DTMD-S189

Heilind Number:SULACC24DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DTMD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULACC24DTMD-S189

Detailed Description

Introducing the ACC24DTMDS189, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female contacts made from PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. The unique Loop Bellow contact type and Right Angle orientation offer efficient signal transmission in tight spaces. With 48 positions and a pitch of 2.54mm, it provides ample connectivity options. Built to withstand harsh environments, it has an operating temperature range of -65 to 150°C. The connector's clearance hole mount type and through-hole termination method make installation easy and secure. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. The matte Tin termination plating ensures long-term durability. Perfect for industries requiring high reliability, this connector is a must-have for your electronic projects.