| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC24DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC24DTMD |
ACC24DTMD
| Heilind Number: | SULACC24DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC24DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC24DTMD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and efficient connectivity. With a contact material of beryllium copper and gold contact plating, it guarantees optimal conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation offer flexibility in installation. With 48 positions and a voltage rating of 700 VAC, it is suitable for a wide range of applications. Its rugged construction, operating temperature range of -65 to 150 °C, and matte tin termination plating make it ideal for use in harsh industrial settings. Trust the ACC24DTMD for seamless and durable board-to-board connections.

