| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC24DTMH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULACC24DTMH-S189 |
ACC24DTMH-S189
| Heilind Number: | SULACC24DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC24DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC24DTMH-S189, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and beryllium copper, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers safe and efficient power transmission. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. With a right-angle orientation and clearance hole mount type, it allows for easy and secure installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications that demand uncompromising performance. Trust the ACC24DTMHS189 for your mission-critical connectivity needs.

