ACC24DTMH

Heilind Number:SULACC24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC24DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC24DTMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC24DTMH

Detailed Description

Introducing SKU ACC24DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable signal transmission. With a 2.54mm pitch and 48 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various installation requirements. Gold contact plating guarantees excellent conductivity, while a voltage rating of 700 VAC ensures safe operation. The loop bellow contact type further enhances signal integrity. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With matte tin termination plating and a clearance hole mount type, installation is efficient. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Perfect for high-reliability applications, the ACC24DTMH is a top choice for professionals in need of premium connectivity solutions.