ACC25DCKD

Heilind Number:SULACC25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DCKD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DCKD

Detailed Description

Introducing the ACC25DCKD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 50 positions, it offers ample connectivity options while maintaining a compact design. The female gender and straight orientation make it easy to integrate into your circuit board setup. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in high-voltage environments up to 700VAC. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its clearance hole mount and thru-hole termination method provide secure attachment, while the matte tin plating offers enhanced corrosion resistance. Trust the ACC25DCKD for seamless connectivity in your next project.