ACC25DCKH

Heilind Number:SULACC25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DCKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DCKH

Detailed Description

Introducing the ACC25DCKH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2-row configuration with 50 female contacts, it offers seamless connectivity in electronic systems. The contact plating of gold guarantees reliable signal transmission, while the termination method of thru hole with matte tin plating ensures secure attachment to PCBs. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for high-power environments. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets stringent industry standards. The straight orientation and loop bellow design facilitate easy installation and maintenance. With a compact height of 15.49mm and width of 9.4mm, it saves space on PCBs without compromising performance. Trust the ACC25DCKH for your connectivity needs in aerospace, defense, and industrial applications.