ACC25DCKI-S288

Heilind Number:SULACC25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DCKI-S288

Detailed Description

Introducing the ACC25DCKI-S288, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees optimal power transmission. The female gender and two-row design make it versatile for various setups. Its threaded mount type and card extender termination method offer secure and efficient connectivity. The contact material of Beryllium Copper with gold plating ensures excellent conductivity. Featuring a pitch of 2.54mm and contact type of Loop Bellow, it provides precise signal transmission. With a temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet powerful. The Matte Tin termination plating adds further protection against corrosion. Perfect for board-to-board and card edge connections, the ACC25DCKIS288 is a top choice for high-reliability applications.