ACC25DCKN-S288

Heilind Number:SULACC25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DCKN-S288

Detailed Description

Introducing the ACC25DCKNS288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring both durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of electronic systems. The female connector boasts two rows with 50 positions, offering ample connectivity options. Its termination method of card extender and loop bellow contact type guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust the ACC25DCKNS288 for seamless board-to-board connections in critical systems.