ACC25DCKS-S288

Heilind Number:SULACC25DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DCKS-S288

Detailed Description

Introducing the ACC25DCKS-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures secure and stable connections. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for power and signal transmission. The female gender, 2 rows, and side hole mount type make installation easy and efficient. Utilizing Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. The 2.54mm pitch and Loop Bellow contact type provide precise and reliable connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. With 50 positions and a tail length of 4.45mm, it offers versatility in PCB assembly. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly on the board. The termination plating of Matte Tin ensures corrosion resistance. In the category of hi-rel connectors, the ACC25DCKSS288 stands out as a top choice for quality and performance.