ACC25DCKS

Heilind Number:SULACC25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DCKS

Detailed Description

ACC25DCKS features a robust design ideal for high-reliability applications. With PPS and Beryllium Copper construction, this female connector guarantees durability and efficient power transmission. It is designed for two-row mounting via side holes, with a termination method of Thru Hole ensuring secure connections. The gold contact plating offers excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for diverse environments. Boasting 50 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The matte tin termination plating further enhances reliability. Perfect for board-to-board and card edge connections, the ACC25DCKS is a vital component in demanding electronic systems.