ACC25DETH

Heilind Number:SULACC25DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DETH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DETH

Detailed Description

Introducing the ACC25DETH, a high-performance connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 50 female contacts, this connector offers reliable connectivity in board-to-board and card edge setups. Engineered with PPS and Beryllium Copper materials, it ensures durability and efficient signal transmission. The cantilever contact type and gold plating guarantee low contact resistance and long-term performance, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-saving integration on PCBs. With matte tin termination plating and compliance with RoHS regulations, the ACC25DETH is not only high-performing but also environmentally friendly. Trust in this connector for your critical connectivity needs, where reliability and quality are paramount.