ACC25DETI

Heilind Number:SULACC25DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DETI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DETI

Detailed Description

Introducing the ACC25DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper materials, this connector offers reliable connectivity in even the harshest environments. The female gender, threaded mount type, and thru-hole termination method ensure secure and stable installation. Featuring two rows of 50 cantilever contacts with gold plating, it guarantees excellent signal transmission with a pitch of 2.54mm (.1 in). Operating at up to 700VAC and -65 to 150°C, it meets the needs of various industries. With a compact design, measuring at 10.95mm (.431 in) height and 8.38mm (.33 in) width, it is suitable for space-constrained applications. The Matte Tin termination plating adds to its longevity. Trust the ACC25DETI for high-reliability connectivity in your projects.