ACC25DEYH

Heilind Number:SULACC25DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DEYH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DEYH

Detailed Description

This high-performance female board-to-board connector, ACC25DEYH, boasts unparalleled durability and reliability, thanks to its PPS and Beryllium Copper construction. With a current rating of 3A and voltage handling up to 700VAC, it ensures efficient power transmission in demanding applications. Featuring two rows of 50 cantilever contacts with gold plating, it guarantees excellent signal integrity. The clearance hole mount type and thru-hole termination method simplify installation on PCBs. Operating smoothly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. With a connector height of 10.95mm and width of 8.38mm, it's compact yet offers easy accessibility. The matte tin termination plating enhances its longevity, making it a top choice for aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ACC25DEYH.