ACC25DEYN

Heilind Number:SULACC25DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DEYN

Detailed Description

The ACC25DEYN is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable and durable performance in extreme environments. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for high-power applications. The connector offers a secure connection with its cantilever contact type and gold contact plating, ensuring low contact resistance and high conductivity. Its straight orientation, 2.54mm pitch, and 50 positions make it ideal for connecting PCBs with precision. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for use in a variety of industries. The ACC25DEYN is RoHS compliant and meets all relevant industry standards for quality and performance. Upgrade your connectivity solutions with this versatile and reliable board-to-board connector.