ACC25DPBH

Heilind Number:SULACC25DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPBH

Detailed Description

Introducing the ACC25DPBH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a clearance hole mount type, ensuring secure and stable installation. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The double-point contact type and right-angle orientation provide efficient signal transmission in tight spaces. Boasting 50 positions and a voltage rating of 700 VAC, it's ideal for high-density circuitry and power applications. Operating flawlessly in extreme temperatures from -65 to 150°C, this connector is reliable in harsh environments. With a compact size of 14.22mm height and 10.16mm width, it's suitable for space-constrained PCB layouts. Trust the ACC25DPBH for premium board-to-board and card edge connections that meet your performance needs.