| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC25DPBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC25DPBI |
ACC25DPBI
| Heilind Number: | SULACC25DPBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC25DPBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC25DPBI, a high-performance PCB connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a double point contact design and gold plating, it guarantees a reliable electrical connection, even in high-voltage environments up to 700 VAC. Suitable for right-angle mounting with threaded holes, it offers secure installation on PCBs. The 2.54mm pitch and 50 positions make it ideal for complex circuitry. With a wide operating temperature range from -65 to 150 °C and matte tin termination plating, it withstands harsh conditions with ease. The ACC25DPBI is the perfect choice for hi-rel applications where performance and reliability are paramount.

