ACC25DPBN

Heilind Number:SULACC25DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPBN

Detailed Description

Introducing the ACC25DPBN, a high-performance PCB connector designed for demanding applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a double-point contact type and gold plating, it guarantees secure and low-resistance connections. Suitable for high-power environments, it boasts a 700 VAC voltage rating and 3A amperage capacity. Its right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts. Operating within a wide temperature range from -65 to 150°C, it is perfect for industrial and aerospace settings. With 50 positions and two rows, it offers ample connectivity options. The connector's matte tin termination plating and no-mounting design further enhance its versatility. Trust the ACC25DPBN for your critical board-to-board and card edge connection needs, delivering uncompromising performance in a compact form factor.