| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC25DPDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC25DPDI |
ACC25DPDI
| Heilind Number: | SULACC25DPDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC25DPDI |
| ECAD Model: |
Specifications
Detailed Description
The ACC25DPDI is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, it features a double-point contact design made of durable beryllium copper with gold plating, ensuring reliable conductivity. This female connector, with two rows and 50 positions, offers a secure threaded mount on the PCB via through-hole termination. Operating at temperatures ranging from -65 to 150°C and capable of handling voltages up to 700VAC, it is suitable for use in harsh environments. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained installations. With matte tin termination plating, it guarantees long-term performance and durability. Perfect for hi-rel applications, the ACC25DPDI is a top choice for board-to-board and card edge connections.

