ACC25DPDN

Heilind Number:SULACC25DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPDN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPDN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPDN

Detailed Description

Introducing the ACC25DPDN, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 50 female contacts, this connector ensures secure and reliable connections on your circuit board. The contact material, crafted from beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance, while the termination method of thru-hole soldering offers easy installation. Operating at a voltage of 700VAC and able to handle up to 3A of current, this connector is suitable for power and signal transmission. Its straight orientation and low-profile design make it versatile for various board-to-board connections. With a wide operating temperature range of -65 to 150°C, it's suitable for use in harsh environments. Trust the ACC25DPDN for efficient and durable connectivity in your electronic systems.