ACC25DPDS

Heilind Number:SULACC25DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPDS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPDS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPDS

Detailed Description

Introducing the ACC25DPDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. The double-point contact design, coupled with gold plating, guarantees low contact resistance and optimal signal transmission. With a pitch of 2.54mm and 50 positions, it offers ample connectivity options while maintaining a compact form factor. The connector's side-hole mount and through-hole termination method make installation easy and secure. Rated for up to 700VAC and operating temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. Trust the ACC25DPDS for seamless board-to-board connections in your next project.