ACC25DPEH

Heilind Number:SULACC25DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPEH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPEH

Detailed Description

Introducing our ACC25DPEH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features PPS and Beryllium Copper construction, ensuring durability and optimal signal transmission. With a double-point contact design and gold plating, it guarantees secure connections with low contact resistance. Suitable for high-speed data and power applications, it offers a pitch of 2.54mm and can handle up to 3A of current at 700VAC. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 150°C, it's ideal for demanding environments. With 50 positions and a tail length of 4.57mm, it provides ample connectivity options. Matte tin termination plating adds to its longevity. Trust in the ACC25DPEH for efficient and durable board-to-board connections in your electronic designs.