ACC25DPEN

Heilind Number:SULACC25DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPEN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPEN

Detailed Description

The ACC25DPEN is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliable performance. With a double-point contact design plated in gold, this connector offers excellent conductivity and signal transmission. Its right-angle orientation and 50 positions make it ideal for compact PCB layouts. The termination method of Thru Hole and matte tin plating guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 150 °C, it is suitable for use in various environments. Compliant with stringent quality standards, this connector is perfect for industries requiring high-reliability components. Upgrade your connectivity with the ACC25DPEN.