| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC25DPES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACC25DPES |
ACC25DPES
| Heilind Number: | SULACC25DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC25DPES |
| ECAD Model: |
Specifications
Detailed Description
The ACC25DPES is a high-performance PCB connector designed for demanding applications. Featuring a double-point contact design with PPS and Beryllium Copper construction, it ensures reliable connectivity in industrial settings. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and side-hole mount type offer flexibility in installation. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With a wide operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Perfect for board-to-board and card edge connections, the ACC25DPES is a robust solution for your connectivity needs.

