ACC25DPMN

Heilind Number:SULACC25DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPMN

Detailed Description

Introducing ACC25DPMN, a high-performance Board-to-Board PCB connector designed for precision and reliability in electronic assemblies. Crafted with PPS and Beryllium Copper materials, this connector ensures robust conductivity. Featuring a double-point contact type with gold plating, it guarantees optimal signal transmission. With a pitch of 2.54mm and 50 positions, it offers ample connectivity options. The straight orientation and no mounting requirement simplify installation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it suits diverse application environments. The termination method of wire wrap and matte tin plating on the termination enhance durability. Boasting a connector height of 15.49mm, width of 10.16mm, and a tail length of 14.22mm, it provides a compact yet efficient solution for electronic connectivity needs. Perfect for demanding industries, this connector, acronymed ACC25DPMN, is the pinnacle of quality and performance.