ACC25DPMS

Heilind Number:SULACC25DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPMS

Detailed Description

Enhance your electronic connections with the ACC25DPMS PCB connector. Crafted with precision, this connector features a double-point contact design made of durable Beryllium Copper for reliable conductivity. With a side hole mount type and wire wrap termination method, installation is efficient and secure. Its 2.54mm pitch and 700VAC voltage rating ensure compatibility with a variety of systems, while the straight orientation and 50 positions cater to versatile applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built for reliability. The gold-plated contacts and matte tin termination guarantee optimal performance and longevity. Ideal for high-performance devices, the ACC25DPMS is a trusted choice for demanding projects in industries such as aerospace, telecommunications, and more. Upgrade your connectivity with this high-quality PCB connector.