ACC25DPNS

Heilind Number:SULACC25DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPNS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULACC25DPNS

Detailed Description

Introducing the ACC25DPNS, a high-performance board-to-board PCB connector designed for uncompromising reliability in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this connector is engineered to deliver exceptional performance under extreme conditions, with a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C. The female gender connector with two rows and a side hole mount type ensures secure and stable connections. Utilizing a double-point contact design with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. With 50 positions and a pitch of 2.54 mm, it offers ample connectivity options for your PCB applications. The termination method using a card extender and matte tin plating on the termination ensures efficient signal transmission. Straddle orientation and a tail length of 15.12 mm facilitate easy installation. Measuring just 14.22 mm in height and 10.16 mm in width, this connector is compact yet powerful, making it ideal for space-constrained designs. Trusted for its superior quality and performance, the ACC25DPNS is a reliable choice for high-reliability applications in various industries.