ACC25DPRH

Heilind Number:SULACC25DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPRH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPRH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPRH

Detailed Description

The ACC25DPRH connector is a high-performance component designed for board-to-board PCB connections in demanding industrial applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers optimal power transmission. The double-point contact design with gold plating guarantees low contact resistance and long-term durability. With 50 positions and 2 rows, it provides ample connectivity options. The clearance hole mount type and card extender termination method make installation easy and secure. Operating at temperatures ranging from -65 to 150°C, it is suitable for use in extreme conditions. The connector's compact size, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB layout. Matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications, the ACC25DPRH connector meets the highest quality standards.