ACC25DPRI

Heilind Number:SULACC25DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPRI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPRI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPRI

Detailed Description

Ensure secure and efficient board-to-board connections with our PPS & Beryllium Copper Double Point Female Connector. Featuring a pitch of 2.54mm (.1in) and accommodating two rows of 50 positions, this connector guarantees seamless data and power transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it offers reliable performance in diverse environments. The threaded mount type and card extender termination method ensure easy installation and durability. Constructed with high-quality Beryllium Copper contacts plated with gold, it guarantees excellent conductivity and longevity. Its straddle orientation and compact design with a height of 14.22mm and width of 10.16mm make it ideal for space-constrained applications. Trust in the Matte Tin termination plating for added protection against corrosion. Whether for industrial machinery or electronic devices, this connector, with its stringent quality standards, is a perfect choice for your connectivity needs.