ACC25DPRN

Heilind Number:SULACC25DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPRN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPRN

Detailed Description

Introducing the ACC25DPRN, a high-performance female connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a double point contact design and Gold plating, it guarantees low contact resistance and high signal integrity. The 2.54mm pitch and 50 positions make it ideal for board-to-board connections. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for various industries. The termination method using Card Extender and Matte Tin plating offer easy installation and durability. With a compact size of 14.22mm in height and 10.16mm in width, it is space-efficient. Whether for industrial machinery, aerospace, or telecommunications, the ACC25DPRN connector meets the stringent requirements of high-reliability applications.