ACC25DPRS

Heilind Number:SULACC25DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPRS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPRS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPRS

Detailed Description

Introducing the ACC25DPRS, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and stable connections. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The double-point contact type and straddle orientation further enhance its reliability. Boasting 50 positions and a voltage rating of 700 VAC, it's perfect for high-density and high-power circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for even the harshest environments. The matte tin termination plating not only provides corrosion resistance but also complies with RoHS standards. Whether it's for aerospace, defense, or industrial applications, the ACC25DPRS is the ideal choice for reliable board-to-board connections.