ACC25DPSI

Heilind Number:SULACC25DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPSI

Detailed Description

This high-performance PCB connector, SKU ACC25DPSI, is engineered for precision and durability. Featuring a double-point contact design with PPS and Beryllium Copper construction, it ensures reliable connectivity in demanding applications. With a 2.54mm pitch and 50 positions, this female connector accommodates complex circuitry with ease. Gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C and rated for 700VAC, it's suited for harsh environments. The straight orientation and threaded mount type offer secure installation. With a compact size of 15.49mm x 10.16mm, this connector is ideal for space-constrained PCB layouts. Trust in its quality for board-to-board and card-edge connections, making it a vital component in your electronic assemblies.