| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC25DPSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC25DPSN |
ACC25DPSN
| Heilind Number: | SULACC25DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC25DPSN |
| ECAD Model: |
Specifications
Detailed Description
The ACC25DPSN is a high-performance PCB connector designed for reliable signal transmission in demanding industrial applications. Featuring a double-point contact system with PPS and Beryllium Copper construction, this connector ensures secure connectivity and excellent conductivity. With a 2.54mm pitch and 50 positions, it offers ample connectivity options for your circuit boards. The gold-plated contacts and matte tin termination provide optimal signal integrity and durability. Operating at a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Whether used in aerospace, telecommunications, or automotive industries, the ACC25DPSN guarantees high-quality performance and long-term reliability.

