ACC25DPSS

Heilind Number:SULACC25DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPSS

Detailed Description

Introducing the ACC25DPSS, a high-performance PCB connector designed for demanding applications. With a dual-row, 50-position female layout, this connector offers seamless connectivity in electronic setups. Crafted from durable PPS and Beryllium Copper materials, it ensures reliability in operation. The termination method through-hole and side hole mounting, combined with gold-plated contact points, guarantees secure and efficient signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent industry standards. Featuring a straight orientation and a pitch of 2.54mm, it's ideal for compact designs. With an impressive operating temperature range of -65 to 150°C, this connector is built to withstand harsh environments. Its matte tin termination plating ensures longevity. Perfect for board-to-board and card edge connections, the ACC25DPSS is a top choice for professionals in the field.