ACC25DPUI

Heilind Number:SULACC25DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPUI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPUI

Detailed Description

The ACC25DPUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in extreme conditions. With a double-point contact design and gold plating, it offers excellent signal integrity and conductivity. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. With a 2.54mm pitch and 50 positions, it allows for high-density connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in diverse industries. The right-angle orientation and .25-inch tail length provide flexibility in PCB layout. Measuring .56 inches in height and .4 inches in width, it is compact yet robust. The matte tin termination plating ensures durability and longevity. This connector, part of the ACC25DPUI series, is ideal for applications where reliability and performance are critical.