ACC25DPUN

Heilind Number:SULACC25DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPUN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPUN

Detailed Description

Introducing the ACC25DPUN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a robust construction of PPS and Beryllium Copper, this female connector offers exceptional durability and conductivity. With a double point contact type and gold plating, it ensures low contact resistance and extended service life. Boasting two rows of 50 positions each, it allows for versatile connectivity in electronic assemblies. The right-angle orientation and thru-hole termination method make it easy to integrate into PCB designs. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a maximum voltage rating of 700 VAC, it meets the demands of various industrial applications. The matte tin termination plating further enhances its corrosion resistance. With a compact height of 14.22mm and width of 10.16mm, this connector is suitable for space-constrained environments. Trust the ACC25DPUN for high-reliability connections in your electronic systems.