ACC25DPUS

Heilind Number:SULACC25DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DPUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DPUS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DPUS

Detailed Description

Introducing the ACC25DPUS, a high-performance board-to-board PCB connector designed for precision applications. This connector features a double-point contact system crafted from PPS and Beryllium Copper, ensuring exceptional conductivity and durability. The gold-plated contacts offer reliable signal transmission, while the side hole mount type and thru-hole termination method provide secure and efficient installation. With a pitch of 2.54mm and 50 positions, this connector is perfect for demanding electronic setups. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, it guarantees stable performance in diverse environments. The right-angle orientation and compact dimensions of 14.22mm in height and 10.16mm in width make it ideal for space-constrained layouts. Trust the ACC25DPUS for seamless connectivity in your next project.