ACC25DRAI

Heilind Number:SULACC25DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC25DRAI

Detailed Description

Featuring PPS & Beryllium Copper construction, the ACC25DRAI is a high-performance female connector designed for robust board-to-board and card edge connections. With a pitch of 2.54mm and two rows of contacts, it offers reliable signal transmission in demanding industrial environments. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure mounting. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector ensures stable performance under extreme conditions. Its right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-constrained applications. With a matte tin termination plating, it complies with RoHS regulations and offers enhanced durability. The ACC25DRAI is a top choice for high-reliability connectivity in aerospace, defense, and other critical industries.