ACC25DRAN-S93

Heilind Number:SULACC25DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC25DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC25DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC25DRAN-S93

Detailed Description

Introducing the ACC25DRAN-S93, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm (.1 in) and 50 positions spread across two rows, it allows for efficient data transfer. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltage levels of up to 700 VAC, it is suitable for a wide range of electronic systems. The termination method is thru-hole, and the connector offers a right-angle orientation for flexible installation. With a tail length of 3.18mm (.125 in) and a compact design with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is space-efficient. The termination plating is Matte Tin, ensuring durability. With an operating temperature range of -65 to 150°C, this connector is reliable even in extreme conditions. Perfect for aerospace, defense, and industrial applications, the ACC25DRANS93 is a top choice for high-reliability connectivity needs.